342-080-540-203

Heilind Number:EDA342-080-540-203
Manufacturer:EDAC
Manufacturer Number:342-080-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a vibrant green hue, it adds a touch of visual distinction to your circuitry. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 80 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range enhance flexibility in installation. Elevate your electronic projects with this essential connector.