342-080-540-204

Heilind Number:EDA342-080-540-204
Manufacturer:EDAC
Manufacturer Number:342-080-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-540-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant Green color, it boasts a high amperage rating of 3 A, making it ideal for power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches, it offers reliable performance. The 80 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.