342-080-540-207

Heilind Number:EDA342-080-540-207
Manufacturer:EDAC
Manufacturer Number:342-080-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-540-207

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each meticulously spaced at a pitch of .1 inch, it offers a total of 80 positions for efficient data transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of industrial and commercial setups. Upgrade your connectivity solution with this essential component.