342-080-540-212

Heilind Number:EDA342-080-540-212
Manufacturer:EDAC
Manufacturer Number:342-080-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-540-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts offering 80 positions, it provides ample connectivity for your electronic components. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in our Card Edge Connector to deliver consistent and secure connections for your electronic projects.