342-080-541-203

Heilind Number:EDA342-080-541-203
Manufacturer:EDAC
Manufacturer Number:342-080-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-541-203

Detailed Description

Enhance connectivity within your electronic setups with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a vibrant green casing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 80 copper alloy contact positions, it offers ample space for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this reliable and versatile component.