342-080-541-212

Heilind Number:EDA342-080-541-212
Manufacturer:EDAC
Manufacturer Number:342-080-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-541-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. The two rows of contacts, crafted from Copper Alloy, ensure seamless transmission with a pitch of .1 inches and row spacing of .2 inches. With 80 positions available, this connector offers ample connectivity for your projects. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component, perfect for board-to-board connections.