342-080-542-201

Heilind Number:EDA342-080-542-201
Manufacturer:EDAC
Manufacturer Number:342-080-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-542-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and 80 positions, it offers ample room for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suited for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Elevate your PCB connections with this essential component.