342-080-542-202

Heilind Number:EDA342-080-542-202
Manufacturer:EDAC
Manufacturer Number:342-080-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Engineered for efficiency, this connector features a dual-row design with 80 positions, ensuring seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Whether for industrial or electronic projects, its straight mount orientation makes installation a breeze. Elevate your connectivity experience with this essential component.