342-080-542-203

Heilind Number:EDA342-080-542-203
Manufacturer:EDAC
Manufacturer Number:342-080-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-542-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 80 positions, ensuring seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic setups with this essential component, perfect for various industrial and commercial projects.