342-080-542-208

Heilind Number:EDA342-080-542-208
Manufacturer:EDAC
Manufacturer Number:342-080-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, it boasts a current rating of 3 A and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless data transmission with a pitch of .1 in and row spacing of .2 in. Perfect for various applications, this connector accommodates 80 positions with straight mount orientation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in any environment. Upgrade your connection solutions today with this essential component.