342-080-542-212

Heilind Number:EDA342-080-542-212
Manufacturer:EDAC
Manufacturer Number:342-080-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-542-212

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a striking green color, it not only adds a pop of vibrancy to your PCB but also ensures reliable performance. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power delivery. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide seamless board-to-board connection with 80 positions available. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Upgrade your electronic systems with this essential component.