342-080-544-203

Heilind Number:EDA342-080-544-203
Manufacturer:EDAC
Manufacturer Number:342-080-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-544-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Featuring 80 positions in a .1 inch pitch, this connector facilitates efficient signal transmission. Its straight mount orientation and compact .2 inch row spacing make it suitable for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers durability in challenging environments. Upgrade your setup with this essential component for seamless and secure connections.