342-080-544-207

Heilind Number:EDA342-080-544-207
Manufacturer:EDAC
Manufacturer Number:342-080-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-544-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, it offers reliability and performance. With a current rating of 3 A, it's suitable for various applications. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide efficient signal transmission. Boasting 80 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.