342-080-544-212

Heilind Number:EDA342-080-544-212
Manufacturer:EDAC
Manufacturer Number:342-080-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity game with this powerhouse of a connector.