342-080-555-201

Heilind Number:EDA342-080-555-201
Manufacturer:EDAC
Manufacturer Number:342-080-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-555-201

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless board-to-board connections, it features a vibrant Green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from durable Copper Alloy, this connector ensures reliable power transmission with an amperage rating of 3 A. The compact pitch of .1 inch and row spacing of .2 inch allow for easy integration into your circuit layout, accommodating 80 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this high-performance connector.