342-080-555-202

Heilind Number:EDA342-080-555-202
Manufacturer:EDAC
Manufacturer Number:342-080-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. Boasting a 3 A amperage and crafted with Copper Alloy contacts, it ensures reliable power transmission. With two rows and 80 positions spaced at a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connection setup with this essential component.