342-080-555-204

Heilind Number:EDA342-080-555-204
Manufacturer:EDAC
Manufacturer Number:342-080-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and robust performance. With a double-row layout and 80 positions, it allows for efficient data transmission and power delivery. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for seamless and dependable board-to-board connections.