342-080-555-207

Heilind Number:EDA342-080-555-207
Manufacturer:EDAC
Manufacturer Number:342-080-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-555-207

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of efficient Copper Alloy contacts, it ensures reliable power transmission at a high amperage of 3 A. The .1 inch pitch and .2 inch row spacing accommodate precise alignment, with a total of 80 positions available for seamless connectivity. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a crucial component for your PCB setup. Trust in its straight mount orientation and robust construction to deliver the connectivity you need, every time.