342-080-556-203

Heilind Number:EDA342-080-556-203
Manufacturer:EDAC
Manufacturer Number:342-080-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-556-203

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts providing a total of 80 positions, it offers ample connectivity for your PCB boards. The .1-inch pitch and .2-inch row spacing allow for precise and efficient mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.