342-080-556-204

Heilind Number:EDA342-080-556-204
Manufacturer:EDAC
Manufacturer Number:342-080-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-556-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable power delivery with a 3A amperage rating. Featuring two rows of copper alloy contacts, each precisely spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 80 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Ideal for various applications, this connector is a must-have for your PCB assembly needs.