342-080-556-208

Heilind Number:EDA342-080-556-208
Manufacturer:EDAC
Manufacturer Number:342-080-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power delivery in various applications. The two rows of contact points, made of sturdy Copper Alloy, offer secure and stable connections. Boasting a .1-inch pitch and .2-inch row spacing, it enables precise and efficient PCB layout. With 80 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Upgrade your connectivity solutions with this essential component.