342-080-556-212

Heilind Number:EDA342-080-556-212
Manufacturer:EDAC
Manufacturer Number:342-080-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-556-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, featuring a vibrant green design. Engineered for optimal performance, it boasts a 3 A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers reliable signal transmission across its 80 positions. The straight mount orientation and compact .2-inch row spacing make it ideal for tight PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your board-to-board connections.