342-080-558-201

Heilind Number:EDA342-080-558-201
Manufacturer:EDAC
Manufacturer Number:342-080-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-558-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to your electronic setups. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector boasts a double-row design with a total of 80 positions, allowing for seamless integration. Its copper alloy contact material and a pitch of .1 inch ensure efficient signal transfer. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various environmental conditions. Upgrade your connectivity solutions with this essential component.