342-080-558-202

Heilind Number:EDA342-080-558-202
Manufacturer:EDAC
Manufacturer Number:342-080-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of contact points made from Copper Alloy, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, accommodating 80 positions for seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your electronics assembly with this essential component, perfect for a range of applications in industrial and commercial settings.