342-080-558-203

Heilind Number:EDA342-080-558-203
Manufacturer:EDAC
Manufacturer Number:342-080-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The two-row design with a pitch of .1 inches and row spacing of .2 inches offers seamless integration on your board. With a total of 80 positions, it provides ample connectivity options for your components. The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your PCB connections with this essential component.