342-080-558-204

Heilind Number:EDA342-080-558-204
Manufacturer:EDAC
Manufacturer Number:342-080-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of environments. With two rows and eighty positions, it offers ample connectivity options. The copper alloy contact material and .1 inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.