342-080-558-207

Heilind Number:EDA342-080-558-207
Manufacturer:EDAC
Manufacturer Number:342-080-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this component features a vibrant green color and boasts a high amperage of 3A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance. With two rows and a total of 80 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential connector for secure and efficient board-to-board connectivity in your projects.