342-080-558-212

Heilind Number:EDA342-080-558-212
Manufacturer:EDAC
Manufacturer Number:342-080-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-558-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it can efficiently handle power demands. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide reliable signal transmission across 80 positions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stable operation in varying environments. Perfect for board-to-board PCB connections, this connector is a vital component for your electronic assembly projects. Elevate your connectivity solutions with this essential product.