342-080-559-201

Heilind Number:EDA342-080-559-201
Manufacturer:EDAC
Manufacturer Number:342-080-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-559-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row layout and 80 positions, this connector ensures efficient power transmission. The gold-plated Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Its right-angle mount orientation allows for flexible installation, accommodating various design requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.