342-080-559-202

Heilind Number:EDA342-080-559-202
Manufacturer:EDAC
Manufacturer Number:342-080-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-559-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. Its dual-row configuration offers optimal performance, with 80 contact positions made from high-quality Copper Alloy. The .1-inch pitch and .2-inch row spacing ensure seamless integration on PCBs. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic projects.