342-080-559-203

Heilind Number:EDA342-080-559-203
Manufacturer:EDAC
Manufacturer Number:342-080-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a current rating of 3 A, it offers reliable power transmission. The two rows of Copper Alloy contacts provide efficient signal transfer, with a pitch of .1 inches and row spacing of .2 inches for precise mating. With 80 positions available, it caters to diverse connection needs. Its Right Angle mount orientation allows for space-saving installation on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore seamless connectivity solutions with our Card Edge Connector.