342-080-559-204

Heilind Number:EDA342-080-559-204
Manufacturer:EDAC
Manufacturer Number:342-080-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 80 positions each, this connector ensures reliable power transmission at an amperage of 3A. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a pitch of .1 inches for easy installation. The right-angle mount orientation and .2-inch row spacing offer flexibility in various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.