342-080-559-208

Heilind Number:EDA342-080-559-208
Manufacturer:EDAC
Manufacturer Number:342-080-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The two-row design, with a total of 80 positions, offers ample connectivity options for your applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing superior conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB assembly with this essential component, ensuring seamless and efficient data transfer in your electronic devices.