342-080-559-212

Heilind Number:EDA342-080-559-212
Manufacturer:EDAC
Manufacturer Number:342-080-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of 80 copper alloy contacts, each with a pitch of .1 inches, you can achieve high-density and reliable interconnections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in our connector to deliver efficient power and data transmission, meeting your connectivity needs with precision.