342-080-560-202

Heilind Number:EDA342-080-560-202
Manufacturer:EDAC
Manufacturer Number:342-080-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and visual appeal. Featuring two rows and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it a versatile and essential component for your electronic projects.