342-080-560-207

Heilind Number:EDA342-080-560-207
Manufacturer:EDAC
Manufacturer Number:342-080-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-560-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts provide reliable connectivity, with a pitch of .1 inches and a row spacing of .2 inches ensuring efficient signal transmission. With a high amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project, offering 80 positions for versatile connectivity options. Trust in its straight mount orientation for easy installation and secure your connections with confidence. Elevate your PCB design with this essential component, setting the foundation for seamless data transfer and functionality.