342-080-560-208

Heilind Number:EDA342-080-560-208
Manufacturer:EDAC
Manufacturer Number:342-080-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is as visually striking as it is functional. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in demanding environments. The two rows of copper alloy contacts provide seamless power and data transfer, with a pitch of .1 inches and row spacing of .2 inches ensuring precise connections. With 80 positions available, it offers ample room for your PCB needs. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Discover the perfect balance of form and function with this essential component for your PCB projects.