342-080-560-212

Heilind Number:EDA342-080-560-212
Manufacturer:EDAC
Manufacturer Number:342-080-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, guarantee optimal signal transmission. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Its straight mount orientation simplifies installation, while its 3A amperage rating makes it ideal for various electronic devices. Elevate your connectivity standards with this essential component.