342-082-520-201

Heilind Number:EDA342-082-520-201
Manufacturer:EDAC
Manufacturer Number:342-082-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connection for up to 82 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.