342-082-520-203

Heilind Number:EDA342-082-520-203
Manufacturer:EDAC
Manufacturer Number:342-082-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-520-203

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts and a .1-inch pitch, this connector offers seamless integration for your electronic components. Featuring 82 positions, it allows for ample connectivity options. The straight mount orientation and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in this high-quality component to deliver reliable performance and streamline your PCB connections.