342-082-520-207

Heilind Number:EDA342-082-520-207
Manufacturer:EDAC
Manufacturer Number:342-082-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for high-performance electronics, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With 82 positions spread across two rows at a pitch of .1 in, it offers ample connectivity for complex circuitry. The straight mount orientation and compact .2 in row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your design with this green-colored connector, a versatile solution for various applications in the electronics industry.