342-082-520-212

Heilind Number:EDA342-082-520-212
Manufacturer:EDAC
Manufacturer Number:342-082-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers visual appeal but also ensures robust performance. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 82 positions, it guarantees reliable signal transmission. The straight mount orientation and a row spacing of .2 inches make it easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your PCB connectivity with this high-quality connector, a must-have for any electronics project.