342-082-521-201

Heilind Number:EDA342-082-521-201
Manufacturer:EDAC
Manufacturer Number:342-082-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-521-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The two rows of 82 positions, spaced at 0.1 inches with a 0.2-inch row spacing, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Explore the possibilities with this essential connector.