342-082-521-207

Heilind Number:EDA342-082-521-207
Manufacturer:EDAC
Manufacturer Number:342-082-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-521-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise connection requirements, while the 82 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Its straight mount orientation facilitates easy installation on circuit boards, making it a versatile choice for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.