342-082-521-208

Heilind Number:EDA342-082-521-208
Manufacturer:EDAC
Manufacturer Number:342-082-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-521-208

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable performance in high-speed data transfer applications. Featuring 82 positions and a current rating of 3 A, it accommodates multiple connections with ease. The straight mount orientation and row spacing of .2 inches ensure a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your system with this essential component for optimal performance.