342-082-523-201

Heilind Number:EDA342-082-523-201
Manufacturer:EDAC
Manufacturer Number:342-082-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant Green color, this connector boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of contacts made from Copper Alloy, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 82 positions allow for versatile connectivity options. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.