342-082-523-207

Heilind Number:EDA342-082-523-207
Manufacturer:EDAC
Manufacturer Number:342-082-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking Green hue. Its two rows of contact points, crafted from Copper Alloy, ensure reliable power transmission at a current of up to 3 A. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal integrity and efficiency. Boasting 82 positions, this connector facilitates extensive connectivity options while maintaining a sleek and compact form factor. Its straight mount orientation allows for easy integration into your PCB layout, making it ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance reliability even in harsh environmental conditions. Elevate your circuit design with this cutting-edge Card Edge Connector, a must-have for any professional or DIY electronics enthusiast.