342-082-524-212

Heilind Number:EDA342-082-524-212
Manufacturer:EDAC
Manufacturer Number:342-082-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, each offering a 3A amperage, this connector provides reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 82 positions available for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Whether for industrial or commercial applications, this connector is a vital component in achieving seamless electronic integration.