342-082-540-201

Heilind Number:EDA342-082-540-201
Manufacturer:EDAC
Manufacturer Number:342-082-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-540-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Engineered for durability and efficiency, it boasts a 3A amperage rating, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance. With two rows and a total of 82 positions spaced at a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The straight mount orientation ensures easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Elevate your PCB assembly with this essential component.