342-082-540-203

Heilind Number:EDA342-082-540-203
Manufacturer:EDAC
Manufacturer Number:342-082-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for reliability, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission at a .1-inch pitch and .2-inch row spacing. Sporting 82 positions, it's ideal for intricate board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your setup with this essential component.